- RS Stock No.:
- 611-7930
- Brand:
- RS PRO
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$364.07
(exc. GST)
$400.48
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $364.07 | $7.281 |
5 + | $299.64 | $5.993 |
*price indicative |
- RS Stock No.:
- 611-7930
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PFA Insulated Twisted Pair Extension Cable
Single pair of solid or stranded conductors
PFA extruded construction making it easier to work than the PTFE alternative
Tolerance class 1 for optimum accuracy
IEC colour coded
Temperature rating -75 to +250°C
PFA extruded construction making it easier to work than the PTFE alternative
Tolerance class 1 for optimum accuracy
IEC colour coded
Temperature rating -75 to +250°C
Specifications
Attribute | Value |
---|---|
Insulation Material | PFA |
Length | 50m |
Thermocouple Type | K |
Maximum Operating Temperature | +260°C |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Multicore |
Number of Strands | 2 |
Standards Met | IEC |
Related links
- RS PRO Type E Thermocouple Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type T Thermocouple Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type J Thermocouple Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 1/0.508mm
- RS PRO Type T Thermocouple Wire Unscreened +260°C Max, 7/0.2mm