Jumo Type J Thermocouple & Extension Wire, 10m, Unscreened, Fibreglass Insulation, +350°C Max
- RS Stock No.:
- 607-8655
- Mfr. Part No.:
- 909723/0001
- Brand:
- Jumo
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$170.95
(exc. GST)
$188.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $170.95 |
| 5 - 9 | $168.64 |
| 10 + | $166.25 |
*price indicative
- RS Stock No.:
- 607-8655
- Mfr. Part No.:
- 909723/0001
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Insulation Material | Fibreglass | |
| Length | 10m | |
| Thermocouple Type | J | |
| Maximum Operating Temperature | +350°C | |
| Screened/Unscreened | Unscreened | |
| Cable Shape | Multicore | |
| Number of Strands | 2 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Insulation Material Fibreglass | ||
Length 10m | ||
Thermocouple Type J | ||
Maximum Operating Temperature +350°C | ||
Screened/Unscreened Unscreened | ||
Cable Shape Multicore | ||
Number of Strands 2 | ||
- COO (Country of Origin):
- DE
L-type compensating lead → 350 °C
Jacket made of fibreglass or silicone/PTFE
Colour coding/class according to DIN 43714
For single and double elements
Colour coding/class according to DIN 43714
For single and double elements
Approvals
CE
Related links
- Jumo Type J Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type K Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type L Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type J Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type L Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type K Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type K Thermocouple & Extension Wire Unscreened +180°C Max
- RS PRO Type J Thermocouple Cable/Wire Unscreened +350°C Max, 7/0.2mm
