Jumo Type K Thermocouple & Extension Wire, 10m, Unscreened, PTFE Insulation, +180°C Max
- RS Stock No.:
- 607-8611
- Mfr. Part No.:
- 909723/0001
- Brand:
- Jumo
Bulk discount available
Subtotal (1 unit)**
$103.12
(exc. GST)
$113.43
(inc. GST)
On back order for despatch 11/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $103.12 |
5 - 9 | $100.25 |
10 + | $97.57 |
**price indicative
- RS Stock No.:
- 607-8611
- Mfr. Part No.:
- 909723/0001
- Brand:
- Jumo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Length | 10m | |
Insulation Material | PTFE | |
Maximum Operating Temperature | +180°C | |
Thermocouple Type | K | |
Screened/Unscreened | Unscreened | |
Cable Shape | Multicore | |
Number of Strands | 2 | |
Select all | ||
---|---|---|
Brand Jumo | ||
Length 10m | ||
Insulation Material PTFE | ||
Maximum Operating Temperature +180°C | ||
Thermocouple Type K | ||
Screened/Unscreened Unscreened | ||
Cable Shape Multicore | ||
Number of Strands 2 | ||
Related links
- Jumo Type K Thermocouple & Extension Wire Unscreened +180°C Max
- Jumo Type K Thermocouple & Extension Wire Unscreened +180°C Max
- Jumo Type L Thermocouple & Extension Wire Unscreened +180°C Max
- Jumo Type K Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type L Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type J Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type K Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type L Thermocouple & Extension Wire Unscreened +350°C Max