Jumo Type K Thermocouple & Extension Wire, 10m, Unscreened, Fibreglass Insulation, +350°C Max
- RS Stock No.:
- 607-8576
- Mfr. Part No.:
- 909723/0001
- Brand:
- Jumo
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$235.14
(exc. GST)
$258.65
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $235.14 |
5 - 9 | $231.86 |
10 + | $229.03 |
- RS Stock No.:
- 607-8576
- Mfr. Part No.:
- 909723/0001
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
K-type compensating lead → 350 °C
Jacket made of fibreglass or silicone/PTFE
Colour coding/class as per DIN IEC 584 / Cl. 2
For single and double elements
Colour coding/class as per DIN IEC 584 / Cl. 2
For single and double elements
Specifications
Attribute | Value |
---|---|
Insulation Material | Fibreglass |
Length | 10m |
Thermocouple Type | K |
Maximum Operating Temperature | +350°C |
Screened/Unscreened | Unscreened |
Cable Shape | Multicore |
Number of Strands | 2 |
Related links
- Jumo Type K Thermocouple & Extension Wire, 10m, Unscreened,...
- Jumo Type J Thermocouple & Extension Wire, 10m, Unscreened,...
- Jumo Type L Thermocouple & Extension Wire, 10m, Unscreened,...
- Jumo Type K Thermocouple & Extension Wire, 25m, Unscreened,...
- Jumo Type L Thermocouple & Extension Wire, 25m, Unscreened,...
- Jumo Type J Thermocouple & Extension Wire, 25m, Unscreened,...
- Jumo Type K Thermocouple & Extension Wire, 10m, Unscreened, PTFE...
- Jumo Type K Thermocouple & Extension Wire, 25m, Unscreened, PTFE...