RS PRO Type K Thermocouple Cable/Wire, 10m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 239-4651
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$59.80
(exc. GST)
$65.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $59.80 |
| 5 + | $49.21 |
*price indicative
- RS Stock No.:
- 239-4651
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 10m | |
| Insulation Material | PVC Mylar | |
| Thermocouple Type | K | |
| Maximum Operating Temperature | +105°C | |
| Screened/Unscreened | Screened | |
| Core Strands | 7/0.2mm | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Standards Met | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 10m | ||
Insulation Material PVC Mylar | ||
Thermocouple Type K | ||
Maximum Operating Temperature +105°C | ||
Screened/Unscreened Screened | ||
Core Strands 7/0.2mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Standards Met JIS | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple Extension Wire – Multicore
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension wire. Manufactured to industry standards, these extension wire are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Features and benefits
- Maximum operating temperature of up to +105 °C
- Multicore conductors
- Insulated with high quality PVC
- Screened construction
- 2 cores
- Colour: Blue outer with Red & White inner
- Stranded conductors: 7/0.2mm
- Available in 10 m, 25 m, 50 m 100 m and 200 m lengths
- Thermocouple Type: Type K
- RoHS (Restriction of Hazardous Substances Directive)
Applications
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
FAQs
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire Screened +105°C Max, 7/0.2mm
