RS PRO ANSI Series Type K Thermocouple Cable/Wire Extension Lead, Unscreened 10 m, Polyvinyl Chloride Insulation, 105 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$124.18

(exc. GST)

$136.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$124.18
5 +$102.20

*price indicative

RS Stock No.:
231-8468
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire Extension Lead

Insulation Material

Polyvinyl Chloride

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

7 x 200 μm

Cable Shape

Flat Pair

Cable/Wire Length

10m

Maximum Operating Temperature

105°C

Standards/Approvals

ANSI

Series

ANSI

Size of Strands

200μm

Number of Strands

7

COO (Country of Origin):
GB

RS PRO Thermocouple & Extension Wire, PVC Sheath Flat Pair, Type Type K, 10m


RS PRO Type K thermocouple extension cable that can be used to add extra length to a thermocouple cable. The wire is insulated with PVC for optimum durability, so it's highly resistant to oils and acids, making it ideal for use in challenging environments. Designed to operate in demanding environments, this 10 m cable will tolerate temperatures from +105˚C and down to -10˚C without degrading.

Features and Benefits


  • Thermocouple cable has PVC insulated cable with miniature thermocouple plug and socket

  • 10 m cable length and is ideal for general purpose use

  • Both waterproof and very flexible

  • Thermocouple type K

  • All contacts are polarized to ensure correct connection

  • Colour coded in accordance with ANSI specification

  • PVC insulated flat pair 7/0.2mm

  • Applications


    Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:

    Research and development

    Thermostats in homes and offices

    Manufacturing, engineering and production environments

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy