RS PRO XQ Series Type U Thermocouple Cable/Wire, Screened 25 m, Fibreglass Insulation, 350 °C Max, 7 Strands

Bulk discount available

Subtotal (1 unit)*

$288.22

(exc. GST)

$317.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$288.22
5 +$237.20

*price indicative

RS Stock No.:
220-9506
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Fibreglass

Thermocouple Type

U

Screened/Unscreened

Screened

Core Strands

7

Cable Shape

Flat Pair

Number of Strands

2

Cable/Wire Length

25m

Maximum Operating Temperature

350°C

Standards/Approvals

IEC

Series

XQ

COO (Country of Origin):
GB

RS PRO IEC Glassfibre Insulated Flat Pair Thermocouple Cable


Introducing the range of RS PRO Glassfibre Insulated Thermocouple Cables in N and RCU (U) types, ideal for use as general-purpose extension wire in high-temperature environments. The cable has conductors laid flat that are glassfibre insulated and silicone varnished throughout which offers protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments. The cables have a tolerance class of 2 making this type of cable have a good temperature resistance but not suitable where fluids are present. The thermocouple cables can be used in a wide range of temperatures from –60°C to 350°C (with short periods up to 400°C).

Features and Benefits:


  • This RS PRO glassfibre insulated thermocouple cable is suitable for use as an extension cable in high-temperature environments

  • The extension cable has an excellent temperature range, from –60°C up to +350°, meaning it can perform in both extremely low and high-temperature environments making it incredibly versatile

  • Made with glassfibre insulation ensures that it can deal with hotspots of up to 400°C for short periods of time that could damage PVC or PFA

  • The N version of this cable is available in a 10metre length, while the RCU (U) is available in 10, 25, 50 and 100 metre options

  • This material has good temperature resistance but is not suitable where liquids and moisture ingress are present

  • Tolerance class of 2

  • Applications:


    Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:

  • Research and development

  • Thermostats in homes and offices

  • Manufacturing, engineering and production environments

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links