RS PRO RS185/0816 Series Type J Thermocouple Cable/Wire, Unscreened 25 m, Fibreglass Insulation, 350 °C Max, 1 Strands

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.12

(exc. GST)

$74.93

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
827-6069
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Fibreglass

Thermocouple Type

J

Screened/Unscreened

Unscreened

Core Strands

1

Cable Shape

Flat Pair

Number of Strands

2

Cable/Wire Length

25m

Maximum Operating Temperature

350°C

Standards/Approvals

IEC

Series

RS185/0816

COO (Country of Origin):
GB

Glassfibre Flat Pair Thermocouple Cables


Tolerance Class 2 to IEC-584

Insulation rating -60°C to 350°C (short periods up to 400°C)

Colour code (cores & jacket) to IEC-584-3

Glassfibre insulated flat pair cables in thermocouple types; K, J N or T. Types KX & TX are available in solid 1/0.3mm, JX in 7/0.2mm stranded conductors. Glassfibre insulated flat pair construction, with glassfibre jacket and silicone varnish throughout. The thermocouple cables are also available with a stainless steel overbraid for added protection.

Note

Available in different reel lengths.

Related links