RS PRO Type K Thermocouple Cable/Wire, Unscreened 10 m, Fibreglass Insulation, 350 °C Max, 7 x 0.2 mm Strands

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10 metres)*

$68.34

(exc. GST)

$75.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 5$68.34$6.834
6 - 29$66.73$6.673
30 +$54.91$5.491

*price indicative

RS Stock No.:
219-4595
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Fibreglass

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

7 x 200 μm

Cable Shape

Flat Pair

Cable/Wire Length

10m

Maximum Operating Temperature

350°C

Standards/Approvals

IEC

Number of Strands

7

Size of Strands

200μm

COO (Country of Origin):
GB

RS PRO Thermocouple extension cable


From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension cables. Manufactured to industry standards, these thermocouple extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.

Features and benefits


  • Glass fibre insulated flat pair construction, conductors laid flat, glass fibre insulated with glass fibre jacket, silicone varnished throughout and stainless steel over braid for added protection and mechanical strength

  • Maximum operating temperature of up to +400 °C

  • Screened or unscreened options

  • 2 cores

  • Available in 25 & 10 metre lengths

  • Tolerance Class 2

  • Type K, T and J offered in the range

  • RoHS (Restriction of Hazardous Substances Directive) compliant

  • Good temperature resistance but not suitable where fluids are present

  • Applications


    Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;

    Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

  • What is the difference between screened and unscreened cables?


    Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Standards

    BS4937 Part 30 1993 which conforms to IEC 584-3

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy