Recently searched

    RS PRO Type K Thermocouple Cable/Wire, 10m, Unscreened, Glass Fibre Insulation, +350°C Max, 1/0.2mm

    Bulk discount available

    Subtotal (1 unit)**

    $29.60

    (exc. GST)

    $32.56

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$29.60
    5 +$24.37

    **price indicative

    RS Stock No.:
    215-4926
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Length

    10m

    Insulation Material

    Glass Fibre

    Maximum Operating Temperature

    +350°C

    Thermocouple Type

    K

    Screened/Unscreened

    Unscreened

    Core Strands

    1/0.2mm

    Cable Shape

    Flat Pair

    Number of Strands

    2

    Standards Met

    IEC

    Related links