RS PRO XQ Series Type K Thermocouple Cable/Wire, Unscreened 10 m, Perfluoroalkoxy Alkane Insulation, 260 °C Max, 1

Bulk discount available

Subtotal (1 unit)*

$37.23

(exc. GST)

$40.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$37.23
5 +$30.65

*price indicative

RS Stock No.:
215-4901
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Perfluoroalkoxy Alkane

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

1

Cable Shape

Twin Twisted

Number of Strands

2

Cable/Wire Length

10m

Maximum Operating Temperature

260°C

Standards/Approvals

ANSI

Series

XQ

COO (Country of Origin):
GB

RS PRO PFA Insulated Twin Twisted Pair Thermocouple Extension Cable


Introducing the range of RS PRO PFA Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in high-temperature environments. The cable consists of a twin pair of PFA insulated conductors, twisted with a PFA jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments.

Features and Benefits:


  • This range of RS PRO PFA insulated Thermocouple cabling is suitable for use as extension cable in high-temperature environments

  • The extension cable has an excellent temperature range, from -70°C up to +250°C, meaning it can perform in high temperature and cryogenic environments, making it incredibly versatile

  • The PFA material offers high resistance to chemicals, oils and fluids, making the cables ideal for industrial applications where the cabling may be exposed to harsh and adverse fluids from machinery and more

  • In addition to this, the extruded form of the PFA cabling allows it to be steam, gas and watertight, making them suitable for use in applications where sterilisers or autoclaves may be in use

  • Available in a range of variations dependant on requirements

  • Applications:


    Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:

  • Research and development

  • Transportation

  • Manufacturing, engineering and production environments

  • Standards and Certifications:


  • ANSI MC96.1

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links