Recently searched

    RS PRO Type J Thermocouple Cable/Wire, 10m, Unscreened, PFA Insulation, +260°C Max, 1/0.3mm

    Bulk discount available

    Subtotal (1 unit)**

    $21.20

    (exc. GST)

    $23.32

    (inc. GST)

    Add to Basket
    Select or type quantity
    23 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$21.20
    5 - 24$20.90
    25 +$17.22

    **price indicative

    RS Stock No.:
    178-0950
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Insulation Material

    PFA

    Length

    10m

    Thermocouple Type

    J

    Maximum Operating Temperature

    +260°C

    Screened/Unscreened

    Unscreened

    Core Strands

    1/0.3mm

    Cable Shape

    Twin Twisted

    Number of Strands

    2

    Standards Met

    IEC

    Related links