United Automation Polypropylene, Thermoplastic Elastomer Thermistor, -50 °C Min, 110 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.05

(exc. GST)

$19.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
  • Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$18.05
10 - 49$17.87
50 - 99$17.56
100 +$17.30

*price indicative

RS Stock No.:
748-0807
Mfr. Part No.:
A86614
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

Thermistor

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

110°C

Material

Polypropylene, Thermoplastic Elastomer

Standards/Approvals

IP68, I.E.T. Wiring RegULations BS7671

COO (Country of Origin):
GB

Infresco 10K NTC Thermistor Sensor


Temperature range: -50 → +100°C (110°C max)

0.5 meter lead

Fully encapsulated sensor, offering IP68 water protection

Absolute integrity against moisture ingress

Dielectric strength: 4kVac

Suitable for refrigeration, air conditioning, solar and underfloor heating

Thermistor Probes


Each
$13.46
  • RS Stock No. 0618820
  • Mfr. Part No. PTC-K02
Each
$62.93
  • RS Stock No. 2825191
  • Mfr. Part No. QAP21.3 / BPZ:QAP21.3
Each
$210.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy