Siemens Silicone Thermistor, -30 °C Min, 130 °C Max
- RS Stock No.:
- 282-5191
- Mfr. Part No.:
- QAP21.3 / BPZ:QAP21.3
- Brand:
- Siemens
Subtotal (1 unit)*
$210.46
(exc. GST)
$231.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.46 |
*price indicative
- RS Stock No.:
- 282-5191
- Mfr. Part No.:
- QAP21.3 / BPZ:QAP21.3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | 130°C | |
| Cable Length | 1.5m | |
| Material | Silicone | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermistor | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed 130°C | ||
Cable Length 1.5m | ||
Material Silicone | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Siemens Cable Temperature Sensor, Silicone, 1.5m Cable Length, +130 °C Maximum Temperature Sensed - BPZ:QAP21.3
This high-quality Siemens cable temperature sensor is made of silicone and is designed to accurately sense temperatures ranging from -30°C to +130°C. It is a reliable and efficient temperature sensor suitable for various industrial applications. It provides precise temperature monitoring and control, ensuring optimal performance in heating, ventilation, and air conditioning systems.
Features & Benefits
• It features a Pt 100 sensor element for accurate temperature measurement
• With a range of -30°C to +130°C, the temperature sensor can handle diverse temperature environments
• Made of high-quality silicone, the temperature sensor offers durability and reliability in harsh conditions
• It comes with a 1.5m cable length for convenient and flexible installation
• It can be used with different accessories such as strap-on sensors and immersion sensors for versatile applications
Applications
• Temperature monitoring in HVAC systems
• Temperature control in industrial processes
• Heating and cooling systems
• Solar collector temperature sensing
Can it measure temperatures below freezing?
Yes, it can accurately measure temperatures as low as -30°C.
Will it work with different accessories?
The temperature sensor is compatible with various accessories such as strap-on sensors and immersion sensors.
Is it suitable for industrial use?
Yes, it is specifically designed for industrial applications requiring precise temperature monitoring.
Related links
- Siemens Silicone PTC Thermistor 130 °C Max
- Siemens PT1000 Infrared Temperature Sensor 8 m Long, 1.3 % 130 °C Max
- Emko PTC Thermistor 130 °C Max
- RS PRO Silicone PTC Temperature Sensor 130 °C Max
- Electrolube Transparent Amber Polyurethane Conformal Coating -55 °C min, 130 °C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55 °C min, 130 °C max
- RS PRO Transparent Acrylic Resin Conformal Coating -55 °C min, 130 °C max
- TDK Polybutylene Terephthalate PTC PTC Thermistor, 130 °C Max
