TDK NTC PTC Thermistor, 25 °C Max
- RS Stock No.:
- 246-9686
- Mfr. Part No.:
- B57891S0103F008
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$911.50
(exc. GST)
$1,002.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | $1.823 | $911.50 |
| 2500 + | $1.641 | $820.50 |
*price indicative
- RS Stock No.:
- 246-9686
- Mfr. Part No.:
- B57891S0103F008
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | PTC Thermistor | |
| Thermistor Type | NTC | |
| Maximum Temperature Sensed | 25°C | |
| Terminal Type | Plug | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-14, IEC 60068-2-2, RoHS, IATF 16949, IEC 60068-1, IEC 60068-2-78 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PTC Thermistor | ||
Thermistor Type NTC | ||
Maximum Temperature Sensed 25°C | ||
Terminal Type Plug | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-14, IEC 60068-2-2, RoHS, IATF 16949, IEC 60068-1, IEC 60068-2-78 | ||
- COO (Country of Origin):
- ID
The EPCOS NTC thermistor is resin coated and use for temperature measurement.
Favourable price/ performance ratio
Rugged design, epoxy encapsulation
Leads: copper-clad Fe wire, tinned