Molex Copper Alloy NTC Temperature Sensor, 105 °C Max
- RS Stock No.:
- 785-602
- Mfr. Part No.:
- 213864-2633
- Brand:
- Molex
N
Subtotal (1 bag of 100 units)*
$834.50
(exc. GST)
$918.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | $8.345 | $834.50 |
*price indicative
- RS Stock No.:
- 785-602
- Mfr. Part No.:
- 213864-2633
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Thermistor Type | NTC | |
| Product Type | Temperature Sensor | |
| Maximum Temperature Sensed | 105°C | |
| Response Time | 10s | |
| Cable Length | 75mm | |
| Terminal Type | Crimp | |
| Material | Copper Alloy | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Thermistor Type NTC | ||
Product Type Temperature Sensor | ||
Maximum Temperature Sensed 105°C | ||
Response Time 10s | ||
Cable Length 75mm | ||
Terminal Type Crimp | ||
Material Copper Alloy | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- IN
The Molex NTC Ring Temperature Sensor To Micro Lock Plus Cable Assembly is designed for reliable temperature monitoring and secure signal transmission in electronic systems. It features a Durable black resin construction that supports dependable performance in demanding environments.
Female to female cable connection
Lock to mating part for secure installation
Copper alloy metal contacts for stable conductivity
