TE Connectivity Fluoropolymer NTC Thermistor, 60 °C Min, 160 °C Max, 6.6 mm Probe
- RS Stock No.:
- 613-509
- Mfr. Part No.:
- GAG10K4D451
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
$12,435.96
(exc. GST)
$13,679.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $1,243.596 | $12,435.96 |
*price indicative
- RS Stock No.:
- 613-509
- Mfr. Part No.:
- GAG10K4D451
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | 60°C | |
| Maximum Temperature Sensed | 160°C | |
| Probe Diameter | 6.6mm | |
| Cable Length | 525mm | |
| Terminal Type | Cable | |
| Material | Fluoropolymer | |
| Standards/Approvals | ESCC Detail Specification No. 4006014, ESA, ESCC Generic Specification No. 4006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed 60°C | ||
Maximum Temperature Sensed 160°C | ||
Probe Diameter 6.6mm | ||
Cable Length 525mm | ||
Terminal Type Cable | ||
Material Fluoropolymer | ||
Standards/Approvals ESCC Detail Specification No. 4006014, ESA, ESCC Generic Specification No. 4006 | ||
- COO (Country of Origin):
- IE
The TE Connectivity Glass Coated NTC Thermistor Sensor features a thermistor element welded to 26AWG wires and encapsulated in thermally conductive epoxy resin on a flat aluminum housing. This design ensures efficient heat transfer and mechanical stability. Built on proprietary electro ceramic formulation, the sensor offers over 25 years of proven performance and exceptional reliability. It is ideal for temperature sensing in demanding environments.
ESA Qualified
High reliability and excellent stability
Space flight heritage
Flat surface for ease of mounting
Various wire lengths and wire types
Related links
- TE Connectivity Fluoropolymer NTC Thermistor 160 °C Max, 6.6 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor 125 °C Max, 6.6 mm Probe
- TE Connectivity Polyimide NTC Thermistor 160 °C Max, 6.6 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor 125 °C Max, 6.6 mm Probe
- TE Connectivity Aluminium NTC Thermistor 160 °C Max, 6.65 mm Probe
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- RS PRO Stainless Steel -10 °C Min 19 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
