RS PRO NTC Thermistor, -50 °C Min, 150 °C Max

Subtotal (1 unit)*

$49.12

(exc. GST)

$54.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.12

*price indicative

RS Stock No.:
152-335
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermistor

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

150°C

Cable Length

300mm

Accuracy

0.2 k

Terminal Type

Lead

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO 10K NTC Thermistor Probe


Introducing the range of RS PRO Thermistor Probes, perfect for enhancing temperature sensing accuracy across a range of applications that require precise measurement. Designed for durability and accuracy, it’s hermetically sealed to IP67 making it ideal for wet, corrosive or high-pressure applications. It’s versatile enough to be used across a wide range of applications like industrial processes, environmental monitoring or HVAC systems to deliver precise and consistent readings, making it a reliable solution.

Features and Benefits:


  • This RS PRO Thermistor combines durability, accuracy and ease of use in a single probe, making it the ideal solution for demanding environments where reliability and precision temperature sensing is crucial.

  • The NTC thermistor reduces resistance as temperatures rise to ensure quick and accurate responses to temperature changes, while the wide measurement ranges of -30°C to +150°C is perfect for both high and low temperature applications.

  • Each thermistor has been hermetically sealed to IP67-rating so it’s fully protected against any kind of dust or water ingress, offering long term reliability and optimal performance in wet, corrosive or high-pressure environments.

  • In addition to this, the flexible PFA-insulation ensures resistance against oils, chemicals, fluids, gases and more, providing durability and electrical isolation in food processing and environmental monitoring applications.

  • Thanks to the streamlined two-wire set up, the thermistor is easy to install and connect to existing systems, reducing maintenance time and costs and is compatible with a wide range of monitoring and control systems across various industries.

  • This thermistor provides high accuracy measurements, which makes it ideal for use in HVAC systems, industrial process control and environmental control where precision measurements are critical for performance monitoring.

  • Applications:


    Thermistors are temperature sensing tools that are ideal for precise temperature measurement and control. They work by providing readings when the resistance changes with the temperature and provide a reading, and there are two main types: NTC (Negative Temperature Coefficient), where resistance decreases as temperature rises, and PTC (Positive Temperature Coefficient), where resistance increases with temperature. NTC thermistors are most commonly used in electronics, automotive engines and HVAC systems, whereas PTC thermistors are often found in self-regulating heaters and overcurrent protection applications. Thermistors are incredibly versatile and are known for their responsiveness and accuracy, as well as their compact size and cost-effectiveness, that make them a popular choice for temperature sensing applications.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy