Murata Thermistor, 8Ω Resistance, NTC Type, 16 x 5.5mm

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied as a tape)*

$31.05

(exc. GST)

$34.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 45$1.242
50 - 145$1.204
150 - 295$1.168
300 +$1.132

*price indicative

Packaging Options:
RS Stock No.:
785-5554P
Mfr. Part No.:
NTPAD8R0LDNB0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NTP

Temperature Coefficient Type

NTC

Thermal Time Constant

65s

Resistance @ 25 °C

Tolerance

±15%

Length

16mm

Depth

5.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+160°C

Dimensions

16 x 5.5mm