Panasonic Thermistor, 100Ω Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 763-4644
- Mfr. Part No.:
- ERTJ1VA101H
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 25)
$0.168
(exc. GST)
$0.185
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $0.168 | $4.20 |
*price indicative
- RS Stock No.:
- 763-4644
- Mfr. Part No.:
- ERTJ1VA101H
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NTC Thermistors SMD 0603 - ERTJ Series
ERTJ multilayer NTC thermistors from Panasonic are constructed from semiconductive ceramics and electrodes. These NTC thermistors have a wide temperature operating range between -40°C and +125°C and are highly reliable.
Surface mount
Monolithic structure
Nickel barrier electrodes
Negative coefficient of resistance
Lead free - environmentally friendly
Monolithic structure
Nickel barrier electrodes
Negative coefficient of resistance
Lead free - environmentally friendly
Product Application Information
Suitable applications for ERTJ thermistors include temperature compensation for crystal oscillators and semiconductor devices in mobile phones, and temperature detection in secondary battery packs. Other recommended applications include temperature compensation for ink-viscosity in inkjet printers and temperature detection for CPUs and memory devices. These thermistors can be used for temperature compensation of display backlighting and display contrast for LCDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ERTJ |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 100Ω |
Tolerance | ±3% |
Package/Case | 0603 (1608M) |
Maximum Power Rating | 100mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Minimum Operating Temperature | -40°C |
Dimensions | 1.6 x 0.8 x 0.8mm |
Maximum Operating Temperature | +125°C |
Related links
- Panasonic Thermistor, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- Panasonic Thermistor, 68kΩ Resistance, NTC Type, 0603 (1608M), 1.6...
- Panasonic Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 1.6...
- Panasonic Thermistor, 3kΩ Resistance, NTC Type, 0603 (1608M), 1.6...
- Panasonic Thermistor, 3.3kΩ Resistance, NTC Type, 0603 (1608M),...
- Panasonic Thermistor, 15kΩ Resistance, NTC Type, 0603 (1608M), 1.6...
- Panasonic Thermistor, 68Ω Resistance, NTC Type, 0603 (1608M), 1.6...
- Murata Thermistor, 470Ω Resistance, NTC Type, 0603 (1608M), 1.6 x...