- RS Stock No.:
- 122-9829
- Mfr. Part No.:
- NCU18WB473F60RB
- Brand:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-9829
- Mfr. Part No.:
- NCU18WB473F60RB
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata NTC Thermistors SMT - NCU18 Series
Murata NCU18 Range NTC Thermistors have excellent solderability and are suitable for flow/ reflow soldering. Applications for these NTC thermistors include temperature compensation for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargeable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.
Features
Excellent long-term ageing stability
High accuracy in resistance and B value
Suitable for reflow soldering
High accuracy in resistance and B value
Suitable for reflow soldering
Standards
UL1434
Specifications
Attribute | Value |
---|---|
Series | NCU |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 47kΩ |
Tolerance | ±1% |
Package/Case | 1608 |
Maximum Power Rating | 100mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dimensions | 1.6 x 0.8 x 0.8mm |