Bergquist Self-Adhesive Thermal Interface Sheet, 0.06in Thick, 0.9W/m·K, Polymer, 100 x 100mm
- RS Stock No.:
- 752-4803
- Mfr. Part No.:
- GP1000SF-0.060-02-00-100x100
- Brand:
- Bergquist
Discontinued product
- RS Stock No.:
- 752-4803
- Mfr. Part No.:
- GP1000SF-0.060-02-00-100x100
- Brand:
- Bergquist
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Gap Pad® 1000SF
Gap Pad® 1000SF is a thermally conductive, electrically insulating, silicone-free polymer specially designed for silicone-sensitive applications. The material is ideal for applications with high standoff and flatness tolerances. Gap Pad® 1000SF is reinforced for easy material handling and added durability during assembly. The material is available with a protective liner on both sides of the material. The topside has reduced tack for ease of handling. Typical applications include digital disk drives/CD-ROM, automotive modules and fibre optics modules.
Thermal conductivity: 0.9 W/m-K
No silicone outgassing
No silicone extraction
Reduced tack on one side to aid in application assembly
Electrically isolating
No silicone outgassing
No silicone extraction
Reduced tack on one side to aid in application assembly
Electrically isolating
Specifications
Attribute | Value |
---|---|
Dimensions | 100 x 100mm |
Thickness | 0.06in |
Length | 100mm |
Width | 100mm |
Thermal Conductivity | 0.9W/m·K |
Material | Polymer |
Self-Adhesive | Yes |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +125°C |
Hardness | Shore OO 40 |
Operating Temperature Range | -60 → +125 °C |
Related links
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.06in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.06in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.1in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.08in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.2in Thick,...
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick,...