Bergquist Thermal Interface Sheet, 0.152mm Thick, 1.1W/m·K, Thin Film Polyimide, 12 x 12in
- RS Stock No.:
- 468-2224
- Mfr. Part No.:
- SPK6-0.006-00-1212
- Brand:
- Bergquist
Discontinued product
- RS Stock No.:
- 468-2224
- Mfr. Part No.:
- SPK6-0.006-00-1212
- Brand:
- Bergquist
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bergquist | |
Dimensions | 12 x 12in | |
Thickness | 0.152mm | |
Length | 12in | |
Width | 12in | |
Thermal Conductivity | 1.1W/m·K | |
Material | Thin Film Polyimide | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +180°C | |
Hardness | Shore A 90 | |
Material Trade Name | Sil-Pad K6 | |
Operating Temperature Range | -60 → +180 °C | |
Select all | ||
---|---|---|
Brand Bergquist | ||
Dimensions 12 x 12in | ||
Thickness 0.152mm | ||
Length 12in | ||
Width 12in | ||
Thermal Conductivity 1.1W/m·K | ||
Material Thin Film Polyimide | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +180°C | ||
Hardness Shore A 90 | ||
Material Trade Name Sil-Pad K6 | ||
Operating Temperature Range -60 → +180 °C | ||