Bergquist THF 900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.7 W/mK, 12 in, 12in, Phase Change

Subtotal (1 unit)*

$117.81

(exc. GST)

$129.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.81

*price indicative

RS Stock No.:
282-6850
Mfr. Part No.:
HI FLOW THF 900, 12in x 12in x 0.006 taac
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Pad

Thickness

0.006in

Thermal Conductivity

0.7W/mK

Self-Adhesive

Yes

Conductive Material

Phase Change Thermal Interface Material

Length

12in

Standards/Approvals

No

Width

12in

Series

THF 900

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist Phase Change Coated Aluminum. It is a phase change material coated on both sides of an aluminum substrate. It is designed specifically to replace grease as a thermal interface eliminating the mess, contamination and difficult handling associated with grease.

Used where electrical isolation is not required

Low volatility

Easy to handle in the manufacturing environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy