Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 0.8 W/mK, 8 in, 16in, Silicone

Subtotal (1 unit)*

$198.42

(exc. GST)

$218.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.42

*price indicative

RS Stock No.:
282-6809
Mfr. Part No.:
GAP PAD TGP 800VOS, 8in x 16in x 0.1
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.1in

Thermal Conductivity

0.8W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Standards/Approvals

No

Width

16in

Length

8in

Series

800VOS

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist highly conformable, low-modulus, filled-silicone polymer on a rubber coated fiberglass carrier. The material can be used as an interface where one side is in contact with a leaded device.

Conformable

Low hardness

Enhanced puncture and shear and tear resistance

Electrically isolating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy