Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 3 W/mK, 9 in, 18in, Timber
- RS Stock No.:
- 282-6780
- Mfr. Part No.:
- GAP PAD TGP 3004SF, 9in x 18in x 0.125
- Brand:
- Bergquist
Subtotal (1 unit)*
$2,426.80
(exc. GST)
$2,669.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,426.80 |
*price indicative
- RS Stock No.:
- 282-6780
- Mfr. Part No.:
- GAP PAD TGP 3004SF, 9in x 18in x 0.125
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.125in | |
| Thermal Conductivity | 3W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Timber | |
| Width | 18in | |
| Standards/Approvals | No | |
| Length | 9in | |
| Series | 3004SF | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.125in | ||
Thermal Conductivity 3W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Timber | ||
Width 18in | ||
Standards/Approvals No | ||
Length 9in | ||
Series 3004SF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist high performance, 3.0 W per mK, thermally conductive gap filling material. It is silicone free by design and offers exceptionally low interfacial resistances to adjacent surfaces. It is designed for applications that are silicone-sensitive. It is constructed using a 0.25 mil PET film that provides a no tack surface on one side and natural tack on the other side.
Excellent thermal performance
Silicone free formulation
Provides easy disassembly, leaving no residue
Tacky side allows for ease of handling and placement
Related links
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad 3 W/mK 18in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad 3 W/mK 9in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad 3 W/mK 9in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad 3 W/mK 9in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad 3 W/mK 9in, Timber
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad 0.9 W/mK 16in, Timber
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 16in, Silicone
