Panasonic Thermal Interface Pad, 0.35mm Thick, 85 x 246mm
- RS Stock No.:
- 241-2249
- Mfr. Part No.:
- EYGR0925ZRWA
- Brand:
- Panasonic
93 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$96.127
(exc. GST)
$105.74
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $96.127 | $961.27 |
50 + | $86.515 | $865.15 |
*price indicative
- RS Stock No.:
- 241-2249
- Mfr. Part No.:
- EYGR0925ZRWA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic thermal protection sheet consist of graphite Thermal Interface Material(TIM).It has very high compressibility as compared to standard PGS, which enables reducing the thermal resistance by following gap,warpage and distortion of targets/substrates.
85x246 mm sheet size
Thickness of sheet 350 μm
6 mm hole diameter
14 no.of holes
Excellent heat resistance and reliability
Cost saving and longer service life
Thickness of sheet 350 μm
6 mm hole diameter
14 no.of holes
Excellent heat resistance and reliability
Cost saving and longer service life
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Dimensions | 85 x 246mm |
Thickness | 0.35mm |
Length | 246mm |
Width | 85mm |
Diameter | 6mm |
Related links
- Panasonic Thermal Interface Pad, 0.35mm Thick, 85 x 246mm
- Panasonic Thermal Interface Pad, 0.25mm Thick, 85 x 246mm
- Panasonic Thermal Interface Pad, 0.35mm Thick, 90 x 180mm
- Panasonic Thermal Interface Pad, 0.35mm Thick, 60 x 120mm
- Panasonic Thermal Interface Pad, 0.35mm Thick, 180 x 180mm
- Panasonic Thermal Interface Pad, 0.35mm Thick, 90 x 90mm
- Panasonic Thermal Interface Pad, 0.25mm Thick, 90 x 180mm
- Panasonic Thermal Interface Pad, 0.25mm Thick, 180 x 180mm