Global Component Sourcing GCSP Series Self-Adhesive Thermal Interface Pad, 50 μm Thick, 15 W/mK, 150 mm, 300mm, Graphite
- RS Stock No.:
- 188-9449
- Mfr. Part No.:
- GCSP-040A10G-150x300
- Brand:
- Global Component Sourcing
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$42.20
(exc. GST)
$46.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 27 January 2027
- Plus 80 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.20 | - |
| 5 + | $37.96 | 10% |
*price indicative
- RS Stock No.:
- 188-9449
- Mfr. Part No.:
- GCSP-040A10G-150x300
- Brand:
- Global Component Sourcing
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Global Component Sourcing | |
| Product Type | Thermal Interface Pad | |
| Thickness | 50μm | |
| Thermal Conductivity | 15W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Graphite Interface Material | |
| Conductive Material | Graphite | |
| Hardness | Shore A 85 | |
| Standards/Approvals | RoHS | |
| Length | 150mm | |
| Width | 300mm | |
| Colour | Grey | |
| Series | GCSP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Global Component Sourcing | ||
Product Type Thermal Interface Pad | ||
Thickness 50μm | ||
Thermal Conductivity 15W/mK | ||
Self-Adhesive Yes | ||
Trade Name Graphite Interface Material | ||
Conductive Material Graphite | ||
Hardness Shore A 85 | ||
Standards/Approvals RoHS | ||
Length 150mm | ||
Width 300mm | ||
Colour Grey | ||
Series GCSP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 400°C | ||
- COO (Country of Origin):
- CN
GCSP-040-G is a high performance thermal interface graphite pad. This thin graphite pad allows for easy attachment of heat sinks or other thermal components in a limited space.
15W/m K thermal conductivity
1300W/mK planar thermal conductivity
Long term stability
Adaptable to surface
Voltage resistance option of up to 6kV
Related links
- Global Component Sourcing GCSP Series Self-Adhesive Thermal Interface Pad 15 W/mK 300mm,
- Global Component Sourcing GCSP Series Self-Adhesive Thermal Interface Pad 15 W/mK 300mm,
- Global Component Sourcing GCSP Series Self-Adhesive Thermal Interface Pad 15 W/mK 300mm,
- Global Component Sourcing GCSP Series Self-Adhesive Thermal Interface Pad 15 W/mK 300mm,
- Global Component Sourcing GCSP-050-G Series Thermal Interface Pad 20 W/mK 300mm, Graphite
- Global Component Sourcing GCSP Series Thermal Interface Pad 15 W/mK 300mm, Graphite
- Global Component Sourcing GCSP Series Thermal Interface Pad 15 W/mK 300mm, Graphite
- Global Component Sourcing GCSP Series Thermal Interface Pad 15 W/mK 300mm, Graphite
