RS PRO Self-Adhesive Thermal Gap Pad, 1.5 mm Thick, 2 W/mK, 300 mm, 200mm, Silicone

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.68

(exc. GST)

$43.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$39.68
25 - 49$37.66
50 - 99$35.76
100 - 499$33.96
500 +$32.27

*price indicative

RS Stock No.:
174-5693
Distrelec Article No.:
304-02-728
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Gap Pad

Thickness

1.5mm

Thermal Conductivity

2W/mK

Self-Adhesive

Yes

Trade Name

GCSP-20

Conductive Material

Silicone

Hardness

Shore OO 50

Length

300mm

Standards/Approvals

REACH, RoHS

Width

200mm

Colour

Grey

Series

RS PRO

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

COO (Country of Origin):
CN

RS PRO Silicone Thermal Gap Pad, 2 W/m·K, 300 x 200 x 1.5 mm, Self-Adhesive


This RS PRO self-adhesive thermal gap pad is ideal when you need to provide electrical insulation between heatsinks that absorb excess heat and other components in your electronic application. It's especially useful where rough or uneven surfaces and gaps prevent you from using other forms of insulation.

This product is made from durable silicone material that has thermal conductivity and is resistant to a wide temperature range of -60°C to 200°C. This kind of thermal pad helps you protect your components and circuit boards from wear caused by high temperatures, which can significantly extends their service life.

The product complies with the Restriction of Hazardous Substances (RoHS) criteria to guarantee it includes only minimal amounts of any harmful substances. You can see thermal pads commonly used in flat panel and light-emitting diode (LED) displays as well as in wireless communication hardware.

Features and Benefits


• Grey colour

• Dimensions of 300 x 200 mm

• Hardness of 50 Shore OO

• Silicone material

• Operating temperature range of -60°C to +200°C

• Self-adhesive

• Thermal conductivity of 2 W/m·K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy