Panasonic EYGS Series Thermal Interface Sheet, 200 μm Thick, 400 W/mK, 113 mm, 80mm, Graphite
- RS Stock No.:
- 135-9331
- Mfr. Part No.:
- EYGS0811ZLGH
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$277.40
(exc. GST)
$305.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 14 December 2026
- Plus 20 unit(s) shipping from 22 February 2027
- Plus 20 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | $13.87 | $277.40 |
| 100 + | $12.483 | $249.66 |
*price indicative
- RS Stock No.:
- 135-9331
- Mfr. Part No.:
- EYGS0811ZLGH
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 200μm | |
| Diameter | 5.7mm | |
| Thermal Conductivity | 400W/mK | |
| Trade Name | Soft-PGS | |
| Conductive Material | Graphite | |
| Standards/Approvals | RoHS Compliant | |
| Length | 113mm | |
| Width | 80mm | |
| Series | EYGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thermal Interface Sheet | ||
Thickness 200μm | ||
Diameter 5.7mm | ||
Thermal Conductivity 400W/mK | ||
Trade Name Soft-PGS | ||
Conductive Material Graphite | ||
Standards/Approvals RoHS Compliant | ||
Length 113mm | ||
Width 80mm | ||
Series EYGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 400°C | ||
- COO (Country of Origin):
- JP
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal Interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
Related links
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 80mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 148mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 120mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 85mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 180mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 140mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 120mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 136mm, Graphite
