Panasonic EYGS Series Sheets, 200 μm Thick, 400 W/mK, 120 mm, 60mm, Graphite
- RS Stock No.:
- 814-232
- Mfr. Part No.:
- EYGS0612ZLWF
- Brand:
- Panasonic
N
This image is representative of the product range
Subtotal (1 unit)*
$15.08
(exc. GST)
$16.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.08 |
*price indicative
- RS Stock No.:
- 814-232
- Mfr. Part No.:
- EYGS0612ZLWF
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Sheets | |
| Thickness | 200μm | |
| Thermal Conductivity | 400W/mK | |
| Self-Adhesive | No | |
| Trade Name | GraphiteTIM / PGS | |
| Conductive Material | Graphite | |
| Length | 120mm | |
| Standards/Approvals | UL-94V V-0 | |
| Width | 60mm | |
| Series | EYGS | |
| Maximum Operating Temperature | 400°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Sheets | ||
Thickness 200μm | ||
Thermal Conductivity 400W/mK | ||
Self-Adhesive No | ||
Trade Name GraphiteTIM / PGS | ||
Conductive Material Graphite | ||
Length 120mm | ||
Standards/Approvals UL-94V V-0 | ||
Width 60mm | ||
Series EYGS | ||
Maximum Operating Temperature 400°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic graphite sheet offers superior thermal Interface capabilities, designed specifically to enhance heat transfer efficiency while significantly reducing thermal resistance in electronic applications.
Thermal resistance of 0.6 K·cm²/W ensures efficient thermal management
Compressibility of over 40% optimises contact with uneven surfaces
Thermal conductivity ranges from 200 to 400 W/m·K in X-Y direction and 28 W/m·K in Z direction
Proven reliability with an operating temperature range from -55 to 400 °C
RoHS compliant, ensuring adherence to environmental standards
