Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 24 mm x 21mm x 80 μm
- RS Stock No.:
- 577-619
- Distrelec Article No.:
- 304-65-440
- Mfr. Part No.:
- KAP 218
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 50 units)*
$44.93
(exc. GST)
$49.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.93 | $0.899 |
*price indicative
- RS Stock No.:
- 577-619
- Distrelec Article No.:
- 304-65-440
- Mfr. Part No.:
- KAP 218
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Material | Silicone | |
| Product Type | Thermal Insulating Sheet | |
| Maximum Operating Temperature | 150°C | |
| Length | 24mm | |
| Width | 21mm | |
| Thickness | 80μm | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.45W/mK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Material Silicone | ||
Product Type Thermal Insulating Sheet | ||
Maximum Operating Temperature 150°C | ||
Length 24mm | ||
Width 21mm | ||
Thickness 80μm | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.45W/mK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fischer Elektronik Kapton Insulator Washers for Semiconductors are made from polyimide carrier foil, featuring a silicone-free phase-changing thermal conductive layer that is completely coated on both sides. These washers provide excellent thermal conductivity and insulation for semiconductor applications. They operate effectively within a temperature range of -40°C to +150°C, ensuring reliable performance in high-temperature environments while preventing thermal damage to sensitive components.
Thermal conductivity is 0.45 W/m-K
Material thickness is 0.077 mm
- RS Stock No. 0577694
- Mfr. Part No. WK 3 P
1 Pack of 50
$35.09
- RS Stock No. 0577693
- Mfr. Part No. WS 247
1 Pack of 100
$55.19
- RS Stock No. 0636268
- Mfr. Part No. 1000031674
Each
$2,586.68
- RS Stock No. 0636313
- Mfr. Part No. 1000120481
Each
$8,849.52
Related links
- Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 18 mm x 13mm x 0.08 mm
- Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 24 mm x 20mm x 0.3 mm
- Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 21 mm x 17mm x 0.3 mm
- Monolux Flame Retardant Thermal Insulating Sheet x 25 mm
- Goodfellow Flame Retardant Polyisoprene Thermal Insulating Sheet, 10 m x 610mm x 0.075 mm
- Goodfellow Flame Retardant Silica Thermal Insulating Sheet x 10 mm
- Monolux Flame Retardant Thermal Insulating Sheet x 12.7 mm
- Monolux Flame Retardant Thermal Insulating Sheet x 20 mm









