Fluke Thermal Imaging Camera Infrared Lens for Use with TiX880, TiX885, TiX875 and TiX870 Thermal Imager
- RS Stock No.:
- 280-7647
- Mfr. Part No.:
- TIX800-2X TELE LENS
- Brand:
- Fluke
Subtotal (1 unit)*
$11,253.00
(exc. GST)
$12,378.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,253.00 |
*price indicative
- RS Stock No.:
- 280-7647
- Mfr. Part No.:
- TIX800-2X TELE LENS
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Accessory Type | Telephoto Lens | |
| Product Type | Thermal Imaging Camera Infrared Lens | |
| For Use With | TiX880, TiX885, TiX875 and TiX870 Thermal Imager | |
| Standards/Approvals | IEC 613261: Industrial Electromagnetic Environment, Class A, CISPR 11: Group 1, 650nm, Laser Standard IEC 608251, <1mW, 2 years warranty, Class 2 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Telephoto Lens | ||
Product Type Thermal Imaging Camera Infrared Lens | ||
For Use With TiX880, TiX885, TiX875 and TiX870 Thermal Imager | ||
Standards/Approvals IEC 613261: Industrial Electromagnetic Environment, Class A, CISPR 11: Group 1, 650nm, Laser Standard IEC 608251, <1mW, 2 years warranty, Class 2 | ||
- COO (Country of Origin):
- CN
The Fluke optional lens suitable for thermal camera. It supports up to 1200 °C to meet requirement of high-temperature testing for various industries.
Identify devices, organize test data and mark GPS location through QR code
Spectral response 8 to 14 um
Related links
- Fluke Thermal Imaging Camera Infrared Lens for Use with TiX885 TiX880
- Fluke Thermal Imaging Camera Infrared Lens for Use with TiX875 and TiX870 Thermal Imager TiX885
- Fluke Thermal Imaging Camera Infrared Lens for Use with TiX880 TiX875 and TiX870 Thermal Imager
- Fluke Thermal Imaging Camera Infrared Lens for Use with TiX885 TiX875 and TiX870 Thermal Imager
- Fluke Thermal Imaging Camera Infrared Lens for Use with TiX1060 Thermal Camera
- Fluke Thermal Imaging Camera Thermal Imager Visor
- Fluke Thermal Cameras
- Fluke PTi120 FLK-PTI Thermal Imaging Camera, 400 °C 120 x 90 pixel Detector Resolution
