Fluke Thermal Imaging Camera Battery Pack for Use with Fluke TI10, Fluke TI20, Fluke TI25, Fluke TIR, Fluke TIR1
- RS Stock No.:
- 520-719
- Mfr. Part No.:
- TI20-RBP
- Manufacturer:
- Fluke
View this category
Available for back order. Estimated for despatch 27/04/2023, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$449.00
(exc. GST)
$493.90
(inc. GST)
units | Per unit |
1 + | $449.00 |
- RS Stock No.:
- 520-719
- Mfr. Part No.:
- TI20-RBP
- Manufacturer:
- Fluke
- COO (Country of Origin):
- JP
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fluke Ti10 and Ti25 Thermal Imaging Cameras with IR-Fusion
The Fluke Ti25 and Ti10 Thermal Imagers are built for tough work environments, and these high-performance, fully radiometric imagers are ideal for troubleshooting electrical installations, electro-mechanical equipment, process instrumentation, HVAC equipment and many other applications
IR-Fusion® Technology simultaneously captures a digital photo in addition to the infrared image and fuses it together. Images enhanced with IR-Fusion® help identify and report suspect or faulty components enabling repairs to be done as well as prove that the problem was corrected.
-20ºC to 250ºC temperature range, ± 5ºC accuracy
≤0.2 °C thermal sensitivity (NETD) identifies small temperature differences that could indicate problems
Withstands dust and water – tested to IP54 rating
High performance, low noise sensor provides high quality image and stable temperature reading
Even the smallest details become visible with the large, widescreen full VGA colour LCD display
Store more than 3,000 screen images (.bmp format) for easy reporting direct into Microsoft Word® or 1,200 IR-Fusion images, including thermal image, visual image and temperature data for reporting and analysis purpose. Data is stored on included 2 GB SD memory card
-20ºC to 250ºC temperature range, ± 5ºC accuracy
≤0.2 °C thermal sensitivity (NETD) identifies small temperature differences that could indicate problems
Withstands dust and water – tested to IP54 rating
High performance, low noise sensor provides high quality image and stable temperature reading
Even the smallest details become visible with the large, widescreen full VGA colour LCD display
Store more than 3,000 screen images (.bmp format) for easy reporting direct into Microsoft Word® or 1,200 IR-Fusion images, including thermal image, visual image and temperature data for reporting and analysis purpose. Data is stored on included 2 GB SD memory card
Ti25 additional features
-20°C to 350°C temperature range, ±2°C accuracy
≤0.1°C thermal sensitivity (NETD) to identify very small temperature differences that could indicate problems
On-screen emissivity correction
Center point and hot & cold markers measurement modes
User selectable blending of IR/Visual image in Picture-in-Picture mode.
≤0.1°C thermal sensitivity (NETD) to identify very small temperature differences that could indicate problems
On-screen emissivity correction
Center point and hot & cold markers measurement modes
User selectable blending of IR/Visual image in Picture-in-Picture mode.
Ti10 additional features
FAST AUTO MANUAL TOGGLE
FAST AUTO RESCALE
FAST AUTO RESCALE
Supplied with
Fluke SmartView™ analysis and reporting software (with free upgrades through life of product), 2 GB SD card, SD card reader for downloading images into a computer, Rugged hard carry case and portable soft carry case, hand strap to be used left or right handed, training CD, rechargeable battery, AC charger/power supply including mains adapters, manual
Thermal cameras
Specifications
Attribute | Value |
Accessory Type | Battery |
For Use With | Fluke TI10, Fluke TI20, Fluke TI25, Fluke TIR, Fluke TIR1 |