Phoenix Contact TMCP 1 M1 300 12.0A Thermal Circuit Breaker -, 12A Current Rating 2-Pole, Base
- RS Stock No.:
- 882-2328
- Mfr. Part No.:
- 0915849
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-2328
- Mfr. Part No.:
- 0915849
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 12A | |
| Number of Poles | 2 | |
| Series | TMCP 1 M1 300 12.0A | |
| Width | 38mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Type S | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | CE, RoHS | |
| Break Time | Short | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 12A | ||
Number of Poles 2 | ||
Series TMCP 1 M1 300 12.0A | ||
Width 38mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Type S | ||
Depth 96mm | ||
Height 82.5mm | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals CE, RoHS | ||
Break Time Short | ||
Rated DC Voltage 65V dc | ||
- COO (Country of Origin):
- DE
Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/O contact and 1 N/C contact
Related links
- Phoenix Contact TMCP 1 M1 300 2A Thermal Circuit Breaker - 2-Pole 2A Current Rating 65 V dc
- Phoenix Contact TMCP 1 M1 300 4A Thermal Circuit Breaker - 2-Pole 4A Current Rating 65 V dc
- Phoenix Contact TMCP Thermal Circuit Breaker - 2-Pole 16A Current Rating 65 V dc
- Phoenix Contact TMCP Thermal Magnetic Circuit Breaker - 2-Pole 6A Current Rating 65 V dc
- Phoenix Contact TMCP Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65 V dc
- Phoenix Contact TCP 10A Thermal Circuit Breaker - 1-Pole 10A Current Rating 65 V dc
- Phoenix Contact TCP 0.25A Thermal Circuit Breaker - 1-Pole 250mA Current Rating 65 V dc
- Phoenix Contact TCP 6A Thermal Circuit Breaker - 1-Pole 6A Current Rating 65 V dc
