TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc, 250V ac Voltage Rating, 2A Current Rating
- RS Stock No.:
- 782-8004
- Mfr. Part No.:
- W58-XB1A4A-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$50.03
(exc. GST)
$55.03
(inc. GST)
- RS Stock No.:
- 782-8004
- Mfr. Part No.:
- W58-XB1A4A-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 2A | |
| Number of Poles | 1 | |
| Voltage Rating | 50 V dcV ac, 250V ac | |
| Width | 16.76mm | |
| Series | W58 | |
| Tripping Mechanism | Thermal | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 2A | ||
Number of Poles 1 | ||
Voltage Rating 50 V dcV ac, 250V ac | ||
Width 16.76mm | ||
Series W58 | ||
Tripping Mechanism Thermal | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Related links
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 3A Current Rating
- TE Connectivity 0.5 to 30 A W58 Thermal Circuit Breaker - 1-Pole 6A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 7A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 50 V dc
- Schneider Electric TeSys Thermal Circuit Breaker - GV4PEM 3 Pole 690V ac Voltage Rating, 2A Current Rating
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc

