ETA 2 5700 Thermal Circuit Breaker -, 15A Current Rating 1-Pole, Panel
- RS Stock No.:
- 729-2760
- Mfr. Part No.:
- 2-5700-IG2-P10-DD-000040-15A
- Brand:
- ETA
Get a bulk buy discount
Add 100 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$51.15
(exc. GST)
$56.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $51.15 | - |
| 100 - 249 | $50.86 | - |
| 250 + | $49.13 | 3% |
*price indicative
- RS Stock No.:
- 729-2760
- Mfr. Part No.:
- 2-5700-IG2-P10-DD-000040-15A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 15A | |
| Number of Poles | 1 | |
| Series | 2 5700 | |
| Width | 15.7mm | |
| Mount Type | Panel | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, CE | |
| Height | 44mm | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 15A | ||
Number of Poles 1 | ||
Series 2 5700 | ||
Width 15.7mm | ||
Mount Type Panel | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals RoHS, CE | ||
Height 44mm | ||
Breaking Capacity 25A | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
- COO (Country of Origin):
- TN
2-5700 Series Thermal Circuit Breaker
3/8 inch or M12 (mm) moulded thread-neck single-hole panel mounting
6.3-0.8 mm blade terminals
Small physical size
Tease free, Trip free mechanism for long life
Push to release/push to reset
On/off status indication
Overload and short circuit protection
Typical life 5000 operation at twice nominal current rating
Mainly for motors, transformers, power supplies and extra low voltage systems
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN60934)
- RS Stock No. 7292742
- Mfr. Part No. 2-5700-IG2-P10-DD-000040-0.3A
Each
$60.52
- RS Stock No. 7292754
- Mfr. Part No. 2-5700-IG2-P10-DD-000040-6A
Each
$53.64
- RS Stock No. 7292767
- Mfr. Part No. 2-5700-IG2-P10-DD-000040-12A
Each
$45.32
- RS Stock No. 7292758
- Mfr. Part No. 2-5700-IG2-P10-DD-000040-10A
Each
$67.76
Related links
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 12A Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 300mA Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 6A Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 25A Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc








