ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker -, 1A Current Rating 1-Pole, Panel
- RS Stock No.:
- 405-9113
- Mfr. Part No.:
- 2-5700-IG1-P10-DD-000040-1A
- Brand:
- ETA
Get a bulk buy discount
Add 50 more to save $23.00
View bulk pricing optionsSubtotal (1 unit)*
$53.88
(exc. GST)
$59.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 86 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $53.88 | - |
| 50 - 99 | $53.42 | $23.00 |
| 100 - 249 | $52.55 | $133.00 |
| 250 + | $51.52 | $590.00 |
*price indicative
- RS Stock No.:
- 405-9113
- Mfr. Part No.:
- 2-5700-IG1-P10-DD-000040-1A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 1A | |
| Product Type | Thermal Circuit Breaker | |
| Range | Thermal Overcurrent Circuit Breakers | |
| Number of Poles | 1 | |
| Series | 2-5700 | |
| Width | 14.5mm | |
| Mount Type | Panel | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Standards/Approvals | CSA, IEC, UL, VDE, SEV | |
| Height | 50mm | |
| Depth | 62.2mm | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 1A | |
| Rated DC Voltage | 28V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 1A | ||
Product Type Thermal Circuit Breaker | ||
Range Thermal Overcurrent Circuit Breakers | ||
Number of Poles 1 | ||
Series 2-5700 | ||
Width 14.5mm | ||
Mount Type Panel | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Standards/Approvals CSA, IEC, UL, VDE, SEV | ||
Height 50mm | ||
Depth 62.2mm | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 1A | ||
Rated DC Voltage 28V dc | ||
2-5700 Series Thermal Circuit Breaker
3/8 inch or M12 (mm) moulded thread-neck single-hole panel mounting
6.3-0.8 mm blade terminals
Small physical size
Tease free, Trip free mechanism for long life
Push to release/push to reset
On/off status indication
Overload and short circuit protection
Typical life 5000 operation at twice nominal current rating
Mainly for motors, transformers, power supplies and extra low voltage systems
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN60934)
Related links
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - 1-Pole 20A Current Rating 250V
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - 1-Pole 7A Current Rating 250V
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - 1-Pole 25A Current Rating 250V
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - 1-Pole 2.5A Current Rating
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 300mA Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
