Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 65A Current Rating
- RS Stock No.:
- 275-0361
- Distrelec Article No.:
- 303-89-428
- Mfr. Part No.:
- LELB1-1-51-65.0-1-01-V
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 unit)*
$169.93
(exc. GST)
$186.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.93 |
*price indicative
- RS Stock No.:
- 275-0361
- Distrelec Article No.:
- 303-89-428
- Mfr. Part No.:
- LELB1-1-51-65.0-1-01-V
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 65A | |
| Product Type | Thermal Circuit Breaker | |
| Range | Airpax | |
| Series | LELB1 | |
| Number of Poles | 1 | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 65A | ||
Product Type Thermal Circuit Breaker | ||
Range Airpax | ||
Series LELB1 | ||
Number of Poles 1 | ||
Width 19.05mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 65A Current Rating
- Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 45A Current Rating
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 30A Current Rating
- Sensata / Airpax Airpax IEG66 Thermal Circuit Breaker - 2-Pole, 35A Current Rating
- Sensata / Airpax Airpax AP7 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 3A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
