Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
- RS Stock No.:
- 275-0358
- Mfr. Part No.:
- LELB1-1-51-100.-1-01-V
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 box of 5 units)*
$871.57
(exc. GST)
$958.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $871.57 | $174.314 |
*price indicative
- RS Stock No.:
- 275-0358
- Mfr. Part No.:
- LELB1-1-51-100.-1-01-V
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 100A | |
| Series | LELB1 | |
| Number of Poles | 1 | |
| Range | Airpax | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 100A | ||
Series LELB1 | ||
Number of Poles 1 | ||
Range Airpax | ||
Width 19.05mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
- Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 65A Current Rating
- Sensata / Airpax Airpax IELK111 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 45A Current Rating
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 30A Current Rating
- Sensata / Airpax Airpax IEG66 Thermal Circuit Breaker - 2-Pole, 35A Current Rating
- Sensata / Airpax Airpax 229 Thermal Circuit Breaker - 3-Pole, 100A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 100A Current Rating
