Sensata / Airpax Airpax LEL1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- RS Stock No.:
- 275-0357
- Distrelec Article No.:
- 303-89-426
- Mfr. Part No.:
- LEL1-1-62-10.0-AF-01-V
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 unit)*
$103.36
(exc. GST)
$113.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.36 |
*price indicative
- RS Stock No.:
- 275-0357
- Distrelec Article No.:
- 303-89-426
- Mfr. Part No.:
- LEL1-1-62-10.0-AF-01-V
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 10A | |
| Series | LEL1 | |
| Number of Poles | 1 | |
| Range | Airpax | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 10A | ||
Series LEL1 | ||
Number of Poles 1 | ||
Range Airpax | ||
Width 19.05mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax LEL1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax LELK11 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
- Sensata / Airpax Airpax LELHK11 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
- Sensata / Airpax Airpax LEGF6 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax IUGN6 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax LELH11 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- Sensata / Airpax Airpax LEGH66 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
- Sensata / Airpax Airpax IELK1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
