Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 80A Current Rating
- RS Stock No.:
- 275-0327
- Mfr. Part No.:
- IULNK1-1-52-80.0
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 box of 5 units)*
$962.50
(exc. GST)
$1,058.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $962.50 | $192.50 |
*price indicative
- RS Stock No.:
- 275-0327
- Mfr. Part No.:
- IULNK1-1-52-80.0
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 80A | |
| Range | Airpax | |
| Series | IULNK1 | |
| Number of Poles | 1 | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 80A | ||
Range Airpax | ||
Series IULNK1 | ||
Number of Poles 1 | ||
Width 19.05mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 80A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 35A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax IELBXK1 Thermal Circuit Breaker - 1-Pole, 80A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 50A Current Rating
- Sensata / Airpax Airpax IELHK111 Thermal Circuit Breaker - 3-Pole, 80A Current Rating
