Sensata / Airpax Airpax IULN11 Thermal Circuit Breaker - 2-Pole, 40A Current Rating
- RS Stock No.:
- 275-0315
- Mfr. Part No.:
- IULN11-1REC4-72-40.0-A
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 box of 5 units)*
$1,611.86
(exc. GST)
$1,773.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,611.86 | $322.372 |
*price indicative
- RS Stock No.:
- 275-0315
- Mfr. Part No.:
- IULN11-1REC4-72-40.0-A
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 40A | |
| Series | IULN11 | |
| Number of Poles | 2 | |
| Range | Airpax | |
| Width | 38.48mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 40A | ||
Series IULN11 | ||
Number of Poles 2 | ||
Range Airpax | ||
Width 38.48mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax IULN11 Thermal Circuit Breaker - 2-Pole, 40A Current Rating
- Sensata / Airpax Airpax IULN11 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax IEGHS66 Thermal Circuit Breaker - 2-Pole, 40A Current Rating
- Sensata / Airpax Airpax IELK1 Thermal Circuit Breaker - 1-Pole, 40A Current Rating
- Sensata / Airpax Airpax IULN1 Thermal Circuit Breaker - 1-Pole, 40A Current Rating
- Sensata / Airpax Airpax IELH11 Thermal Circuit Breaker - 2-Pole, 40A Current Rating
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 40A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
