Sensata / Airpax Airpax IULBX11 Thermal Circuit Breaker - 2-Pole, 70A Current Rating
- RS Stock No.:
- 275-0306
- Distrelec Article No.:
- 303-89-401
- Mfr. Part No.:
- IULBX11-0-SW-70.0-N3
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 unit)*
$245.19
(exc. GST)
$269.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.19 |
*price indicative
- RS Stock No.:
- 275-0306
- Distrelec Article No.:
- 303-89-401
- Mfr. Part No.:
- IULBX11-0-SW-70.0-N3
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 70A | |
| Product Type | Thermal Circuit Breaker | |
| Series | IULBX11 | |
| Number of Poles | 2 | |
| Range | Airpax | |
| Width | 38.48mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 70A | ||
Product Type Thermal Circuit Breaker | ||
Series IULBX11 | ||
Number of Poles 2 | ||
Range Airpax | ||
Width 38.48mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax IULBX11 Thermal Circuit Breaker - 2-Pole, 70A Current Rating
- Sensata / Airpax Airpax IELHK111 Thermal Circuit Breaker - 3-Pole, 70A Current Rating
- Sensata / Airpax Airpax IELHK11 Thermal Circuit Breaker - 2-Pole, 70A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 70A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 2A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax IEG1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
