Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 45A Current Rating
- RS Stock No.:
- 275-0200
- Mfr. Part No.:
- IEG6-1-51-45.0-A-01-V
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 box of 5 units)*
$379.93
(exc. GST)
$417.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $379.93 | $75.986 |
*price indicative
- RS Stock No.:
- 275-0200
- Mfr. Part No.:
- IEG6-1-51-45.0-A-01-V
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 45A | |
| Number of Poles | 1 | |
| Range | Airpax | |
| Series | IEG6 | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 45A | ||
Number of Poles 1 | ||
Range Airpax | ||
Series IEG6 | ||
Width 19.05mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic Magnetic Circuit Protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. Theyre Ideal for data processing and business machines, medical instrumentation, broadcast equipment, vending and amusement machines, military applications and wherever precision operation is required.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 45A Current Rating
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 30A Current Rating
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 40A Current Rating
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 50A Current Rating
- Sensata / Airpax Airpax IELHK111 Thermal Circuit Breaker - 3-Pole, 45A Current Rating
- Sensata / Airpax Airpax AP7 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 3A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
