Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- RS Stock No.:
- 275-0186
- Distrelec Article No.:
- 303-89-346
- Mfr. Part No.:
- CPP11-52-20.0A-OB-V
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 unit)*
$35.60
(exc. GST)
$39.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.60 |
*price indicative
- RS Stock No.:
- 275-0186
- Distrelec Article No.:
- 303-89-346
- Mfr. Part No.:
- CPP11-52-20.0A-OB-V
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Range | Airpax | |
| Series | CPP | |
| Width | 17.27mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Range Airpax | ||
Series CPP | ||
Width 17.27mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic-magnetic circuit Protector is a snap-acting that combines power switching and accurate, reliable circuit protection in one aesthetically pleasing package. It assures immediate opening and closing of the contacts. Its design also prevents operator teasing of the contacts and minimizes arcing.
Less assembly is required
Illuminated handle
Related links
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax PR21 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax R11 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax IELBX1 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
