Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- RS Stock No.:
- 275-0183
- Mfr. Part No.:
- CPP11-52-15.0A-OC-V
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 box of 10 units)*
$356.14
(exc. GST)
$391.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $356.14 | $35.614 |
*price indicative
- RS Stock No.:
- 275-0183
- Mfr. Part No.:
- CPP11-52-15.0A-OC-V
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Range | Airpax | |
| Series | CPP | |
| Width | 17.27mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Range Airpax | ||
Series CPP | ||
Width 17.27mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic-magnetic circuit Protector is a snap-acting that combines power switching and accurate, reliable circuit protection in one aesthetically pleasing package. It assures immediate opening and closing of the contacts. Its design also prevents operator teasing of the contacts and minimizes arcing.
Less assembly is required
Illuminated handle
Related links
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax PR11 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax R21 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- Sensata / Airpax Airpax R11 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax IEG1 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
