Sensata / Airpax Airpax AP12 Thermal Circuit Breaker - 2-Pole, 1A Current Rating
- RS Stock No.:
- 275-0165
- Mfr. Part No.:
- AP12-1-42-102
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 box of 5 units)*
$6,901.00
(exc. GST)
$7,591.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,901.00 | $1,380.20 |
*price indicative
- RS Stock No.:
- 275-0165
- Mfr. Part No.:
- AP12-1-42-102
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 1A | |
| Range | Airpax | |
| Number of Poles | 2 | |
| Series | AP12 | |
| Width | 45.21mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 1A | ||
Range Airpax | ||
Number of Poles 2 | ||
Series AP12 | ||
Width 45.21mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The Sensata / Airpax Hydraulic magnetic circuit Protector is fully sealed, magnetic circuit Protectors that combine power switching and accurate, reliable circuit protection with inverse time delays. The circuit breaker is available with various delays to match the Protector to specific application requirements.
Trip free action
Inrush Pulse tolerance
Related links
- Sensata / Airpax Airpax AP12 Thermal Circuit Breaker - 2-Pole, 1A Current Rating
- Sensata / Airpax Airpax AP12 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax AP7 Thermal Circuit Breaker - 1-Pole, 1A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 2A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
- Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
