RS PRO Thermal Circuit Breaker - 1-Pole, 500mA Current Rating, 250V ac, 65 V dc
- RS Stock No.:
- 262-4259
- Brand:
- RS PRO
Subtotal (1 box of 2 units)*
$103.35
(exc. GST)
$113.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $103.35 | $51.675 |
*price indicative
- RS Stock No.:
- 262-4259
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Current Rating | 0.5A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | RS PRO | |
| Width | 8.2mm | |
| Terminal Type | Blade Terminal | |
| Standards/Approvals | RoHS | |
| Rated AC Voltage | 250V ac | |
| Height | 58.7mm | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 0.5A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series RS PRO | ||
Width 8.2mm | ||
Terminal Type Blade Terminal | ||
Standards/Approvals RoHS | ||
Rated AC Voltage 250V ac | ||
Height 58.7mm | ||
Rated DC Voltage 65V dc | ||
- COO (Country of Origin):
- IT
RS PRO Thermal Circuit Breaker – 0.5 A
A single pole thermal circuit breaker is an electromechanical device used in electrical systems to protect circuits and equipment from overcurrent and overheating. The RS PRO circuit breaker interrupts the flow of current when it detects excessive heat caused by an overload or a fault in the circuit.
Features and Benefits
Applications
Related links
- RS PRO RS PRO Full Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- RS PRO RS PRO Full Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- RS PRO RS PRO Full Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- RS PRO RS PRO Full Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- RS PRO RS PRO Full Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- Phoenix Contact TCP 0.5A Thermal Circuit Breaker - 1-Pole 500mA Current Rating 65 V dc
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 0.5A Current Rating
- Phoenix Contact TCP 0.25A Thermal Circuit Breaker - 1-Pole 250mA Current Rating 65 V dc