Schneider Electric TeSys Thermal Circuit Breaker - GB2 2 Pole 250V Voltage Rating, 20A Current Rating
- RS Stock No.:
- 219-9317
- Mfr. Part No.:
- GB2CD22
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-9317
- Mfr. Part No.:
- GB2CD22
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Range | TeSys | |
| Number of Poles | 2 | |
| Voltage Rating | 250V | |
| Width | 15mm | |
| Series | GB2 | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Range TeSys | ||
Number of Poles 2 | ||
Voltage Rating 250V | ||
Width 15mm | ||
Series GB2 | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys GB circuit breaker, 2 poles (1P+N), 20A/250V IEC/277V UL, for the protection of industrial equipment control circuits. It provides thermal magnetic protection with a magnetic tripping level at 270A (13 In) and breaking capacity 1.5kA at 240V. It can also be used for protection of DC loads up to 20A/24V DC-13 with a breaking capacity 1.5kA at 24V.
It is a compact device (30mm wide)
It mounts on 35mm DIN-rail
It is control by toggle lever (start-stop guaranteed for 8000 cycles)
It is multi standards certified (IEC, UL, CSA), Green Premium product (RoHS/REACh)
It mounts on 35mm DIN-rail
It is control by toggle lever (start-stop guaranteed for 8000 cycles)
It is multi standards certified (IEC, UL, CSA), Green Premium product (RoHS/REACh)
Related links
- TE Connectivity Thermal Circuit Breaker - W57 Single Pole 250V ac Voltage Rating, 20A Current Rating
- Schneider Electric Thermal Circuit Breaker - GB2 2 Pole 277V ac Voltage Rating DIN Rail Mount, 20A Current Rating
- ETA Thermal Circuit Breaker - 3120 2 Pole 250V Voltage Rating Snap In, 16A Current Rating
- ETA Thermal Circuit Breaker - 3120 2 Pole 250V Voltage Rating Snap In, 3A Current Rating
- Sensata / Airpax Airpax AP7 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax IEG1 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
